MCP795W10-I/ST, Real Time Clock 1Kb EE 64B SRAM WD TED ID

MCP795W10-I/ST, Real Time Clock 1Kb EE 64B SRAM WD TED ID
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 25 шт.460 руб.
от 96 шт.419 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8004944583
Артикул: MCP795W10-I/ST

Описание

Semiconductors\Clock & Timer ICs\Real Time Clock
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 96
Function: Alarm, Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, SPI
RTC Memory Size: 1 kB
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 0.14

Техническая документация

Datasheet
pdf, 842 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем