MCP9509CT-E/OT, Thermostats RESISTOR PROGRAMABLE TEMP Switch
![Фото 1/3 MCP9509CT-E/OT, Thermostats RESISTOR PROGRAMABLE TEMP Switch](https://static.chipdip.ru/lib/774/DOC043774800.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/939/DOC012939932.jpg)
![](https://static.chipdip.ru/lib/950/DOC007950122.jpg)
310 руб.
от 25 шт. —
250 руб.
от 100 шт. —
211 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Sensors\Temperature Sensors\Thermostats
Описание Датчик температуры, RTD,logic output, -40-125°C, SOT23-5, SMD Характеристики Категория | Микросхема |
Тип | датчика |
Вид | RTD, logic output |
Монтаж | SMD |
Технические параметры
Accuracy: | +/-0.5 C |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Qualification: | AEC-Q100 |
Series: | MCP9509 |
Subcategory: | Sensors |
Accuracy | ±2 C |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 50 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Analog |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
Current - Output (Max) | 20mA |
Current - Supply | 30ВµA |
Features | Selectable Trip Point |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Output | Active Low |
Output Function | /OverTemp |
Package / Case | SC-74A, SOT-753 |
Selectable Hysteresis | Yes |
Series | - |
Supplier Device Package | SOT-23-5 |
Switching Temperature | Programmable |
Trip Temperature Threshold | Cold |
Voltage - Supply | 2.7V ~ 5.5V |
Вес, г | 0.047 |
Техническая документация
Похожие товары