MCP96RL00-E/MX, Board Mount Temperature Sensors Thermocouple IC - Voltage to degC Converter with +/-8degC Accuracy

Фото 1/3 MCP96RL00-E/MX, Board Mount Temperature Sensors Thermocouple IC - Voltage to degC Converter with +/-8degC Accuracy
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 25 шт.870 руб.
от 73 шт.734 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8004944618
Артикул: MCP96RL00-E/MX

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
MCP9600, MCP96L00, & MCP96RL00 Thermocouple ICs
Microchip Technology MCP9600, MCP96L00, and MCP96RL00 Thermocouple ICs convert Electromotive Force (EMF) to degree Celsius with integrated cold-junction compensation. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 thermocouple database. The MCP9600, MCP96L00, and MCP96RL00 Thermocouple Converters use an industry-standard 2-wire, I 2 C-compatible serial interface. They can support up to eight devices per bus by setting the device address using the ADDR pin.

Технические параметры

Accuracy: +/-4 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 73
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Output Type: Digital
Package / Case: MQFN-20
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Thermocouple Converters
Resolution: 18 bit
Series: MCP9600
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Thermocouple to I2C Converter
Accuracy ±6°C
Interface Type Serial-2 Wire
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Operating Temperature Range -40 to+125 °C
Output Type Push-Pull Output
Package Type MQFN
Pin Count 20
Resolution 18 bit
Sensor Function Temperature
Width 5mm
Вес, г 0.06

Техническая документация

Datasheet
pdf, 2319 КБ
Datasheet MCP96RL00-E/MX
pdf, 2523 КБ