MCP9701T-E/LT, Board Mount Temperature Sensors Tiny 19.53mV/oC

MCP9701T-E/LT, Board Mount Temperature Sensors Tiny 19.53mV/oC
Изображения служат только для ознакомления,
см. техническую документацию
89 руб.
от 25 шт.67 руб.
от 100 шт.61 руб.
от 3000 шт.50.43 руб.
Добавить в корзину 1 шт. на сумму 89 руб.
Номенклатурный номер: 8004944628
Артикул: MCP9701T-E/LT

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Accuracy: +/-4 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 19.5 mV/C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -10 C
Mounting Style: SMD/SMT
Operating Supply Current: 6 uA
Output Current: 100 uA
Output Type: Analog
Package / Case: SC-70-5
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Series: MCP9701
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.1 V
Type: Linear Active Thermistor
Вес, г 0.01

Техническая документация

Datasheet
pdf, 580 КБ