MCP9808T-E/MC, Board Mount Temperature Sensors Silicon temp sensor with I2C interface

Фото 1/2 MCP9808T-E/MC, Board Mount Temperature Sensors Silicon temp sensor with I2C interface
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 25 шт.330 руб.
от 100 шт.277 руб.
от 3300 шт.240.69 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004944640
Артикул: MCP9808T-E/MC

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Accuracy: +/-0.5 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3300
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 200 uA
Output Type: Digital
Package / Case: DFN-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 10 bit
Series: MCP9808T
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor
Accuracy ±0.25°C
Interface Type I2C, SMBus
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Operating Temperature Range -40 to+125 °C
Output Type Current, Voltage
Package Type DFN
Pin Count 8
Resolution 7 bit
Sensor Function Temperature
Series MCP9808T
Width 3mm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1788 КБ
Datasheet MCP9808T-E/MS
pdf, 878 КБ