MCP9808T-E/MS, Board Mount Temperature Sensors Silicon temp sensor with I2C interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 25 шт. —
330 руб.
от 100 шт. —
274 руб.
от 2500 шт. —
237.93 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Accuracy: | +/-0.5 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Type: | Digital |
Package / Case: | MSOP-8 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Resolution: | 10 bit |
Series: | MCP9808T |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Temperature Sensor |
Accuracy | ±0.25°C |
Automotive | Yes |
ECCN (US) | EAR99 |
Interface Type | Serial(2-Wire, I2C, SMBus) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 400 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 5|3.3 |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1984 КБ
Datasheet MCP9808T-E/MS
pdf, 878 КБ
Похожие товары