MEC1703Q-B2-TN, I/O Controller Interface IC Embedded Controller 480 KB Total SRAM with EEPROM

MEC1703Q-B2-TN, I/O Controller Interface IC Embedded Controller 480 KB Total SRAM with EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 25 шт.1 630 руб.
от 100 шт.1 380 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Номенклатурный номер: 8004944677
Артикул: MEC1703Q-B2-TN

Описание

Semiconductors\Interface ICs\I/O Controller Interface IC
MEC1703 Embedded Controller

Microchip Technology MEC1703 Embedded Controller is a highly-configurable, mixed signal, advanced I/O controller customized for notebooks and industrial computing platforms. The MEC1703 incorporates a 32-bit features an Arm® Cortex ® -M4F Microcontroller core with a closely-coupled SRAM for code and data. A secure bootloader is used to download the custom firmware image from the system"s shared SPI Flash device, thereby allowing system designers to customize the device"s behavior.

Технические параметры

Brand: Microchip Technology
Data Bus Width: 32 bit
Embedded Options: Embedded
Factory Pack Quantity: Factory Pack Quantity: 176
FSB Parity: Parity
Interface Type: Serial
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 148 I/O
Number of Ports: 5 Port
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: WFBGA-169
Packaging: Tray
PCIe Revision: Revision 3
Product Category: I/O Controller Interface IC
Product Type: I/O Controller Interface IC
Product: I/O Controllers
Resolution: 10 bit
Series: MEC170x
Subcategory: Interface ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Type: Embedded Controller
Watchdog Timers: Watchdog Timer
Вес, г 6.11

Техническая документация

Datasheet
pdf, 4776 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем