MEC1705Q-C2-I/SZ, I/O Controller Interface IC Embedded Controller 480 KB Total SRAM with EEPROM

MEC1705Q-C2-I/SZ, I/O Controller Interface IC Embedded Controller 480 KB Total SRAM with EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
от 25 шт.1 580 руб.
от 100 шт.1 430 руб.
от 260 шт.1 322.62 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8004944680
Артикул: MEC1705Q-C2-I/SZ

Описание

Semiconductors\Interface ICs\I/O Controller Interface IC
MEC1705 Embedded Controller

Microchip Technology MEC1705 Embedded Controller is a highly-configurable, mixed-signal, advanced I/O controller ideal for embedded and industrial computing platforms. The MEC1705 incorporates 32-bit features and an Arm ® Cortex ® -M4F Microcontroller core with a closely-coupled SRAM for code and data. A secure bootloader is used to download the custom firmware image from the system’s shared SPI Flash device, allowing system designers to customize the device’s behavior.

Технические параметры

Brand: Microchip Technology
Data Bus Width: 32 bit
Embedded Options: Embedded
Factory Pack Quantity: Factory Pack Quantity: 260
FSB Parity: Parity
Interface Type: Serial
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 123 I/O
Number of Ports: 4 Port
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 1.8 V, 3.3 V
Package / Case: WFBGA-144
Packaging: Tray
PCIe Revision: Revision 3
Pd - Power Dissipation: 69.3 mW
Product Category: I/O Controller Interface IC
Product Type: I/O Controller Interface IC
Product: I/O Controllers
Resolution: 10 bit
Series: MEC170x
Subcategory: Interface ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Type: Embedded Controller with EEPROM
Watchdog Timers: Watchdog Timer
Вес, г 4.04

Техническая документация

Datasheet
pdf, 4776 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем