MTCH6303T-I/PT, Capacitive Touch Sensors MultiTouch Projected Cap Touch Controlle

MTCH6303T-I/PT, Capacitive Touch Sensors MultiTouch Projected Cap Touch Controlle
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 25 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Номенклатурный номер: 8004944767
Артикул: MTCH6303T-I/PT

Описание

Sensors\Capacitive Touch Sensors
MTCH6303 Projected Capacitive Touch Controller

Microchip Technology MTCH6303 Projected Capacitive Touch Controller provides multi-touch coordinates and a ready-made multi-finger surface gesture suite. The MTCH6303 brings user interface (UI) elements like pinch and zoom, multi-finger scrolling, and swipes to any embedded design, with minimal host requirements.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1200
Interface Type: I2C, USB
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 27 Channel
Operating Supply Voltage: 3 V
Package / Case: TQFP-64
Packaging: Reel, Cut Tape
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Controller
Subcategory: Sensors
Termination Style: SMD/SMT
Вес, г 0.4

Техническая документация

Datasheet
pdf, 971 КБ