MTD6508T-ADJE/JQ, Motor / Motion / Ignition Controllers & Drivers BLDC Motor Driver 5V 3Phase Sensorless

MTD6508T-ADJE/JQ, Motor / Motion / Ignition Controllers & Drivers BLDC Motor Driver 5V 3Phase Sensorless
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 25 шт.220 руб.
от 100 шт.185 руб.
от 3300 шт.160 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8004944776
Артикул: MTD6508T-ADJE/JQ

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
MTD6508 Motor Driver Microchip Technology MTD6508 Motor Driver is a three-phase, full-wave, sensorless driver for Brushless DC (BLDC) motors. The MTD6508 features a 180° sinusoidal drive, high torque output, and silent drive. The MTD6508 offers adaptive features, parameters, and a wide 2.0V to 5.5V supply power range, allowing the device to cover a broad range of motor characteristics while requiring minimum external components. Speed control can be achieved through either Power Supply Modulation (PSM) or Pulse Width Modulation (PWM). The compact packaging and a minimal bill of materials make the MTD6508 ideal for fan applications. The frequency generator (FG) output enables precision speed control in closed-loop applications.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Frequency: 100 kHz
Operating Supply Current: 5 mA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 500 mA
Output Voltage: 7 V
Package/Case: QFN-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1.5 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1620 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем