PIC32MZ0512EFE064-E/MR, 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto

PIC32MZ0512EFE064-E/MR, 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto
Изображения служат только для ознакомления,
см. техническую документацию
3 310 руб.
Добавить в корзину 1 шт. на сумму 3 310 руб.
Номенклатурный номер: 8004944835
Артикул: PIC32MZ0512EFE064-E/MR

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 M-Class
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 40
Interface Type: I2C, SPI, SQI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 46 I/O
Package / Case: QFN-64
Packaging: Tube
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 512 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC32MZEF
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: MIPS32
Watchdog Timers: Watchdog Timer
Вес, г 12.33

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»