ATWINC3400-MR210CA122, Multiprotocol Modules SMARTCONNECT WINC3400 WL MOD

ATWINC3400-MR210CA122, Multiprotocol Modules SMARTCONNECT WINC3400 WL MOD
Изображения служат только для ознакомления,
см. техническую документацию
3 930 руб.
от 25 шт.3 170 руб.
от 72 шт.2 790 руб.
Добавить в корзину 1 шт. на сумму 3 930 руб.
Номенклатурный номер: 8004944929
Артикул: ATWINC3400-MR210CA122

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
Connected (Wired & Wireless)
Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Технические параметры

Antenna Connector Type: Chip
Brand: Microchip Technology
Data Rate: 72 Mb/s
Dimensions: 22.43 mm x 14.73 mm x 2 mm
Factory Pack Quantity: Factory Pack Quantity: 72
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: DSSS-CCK, HT, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 18.3 dBm
Packaging: Tray
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth
Security: WEP, WPA, WPA2
Series: ATWINC3400
Subcategory: Wireless & RF Modules
Supply Current Receiving: 64 mA
Supply Current Transmitting: 265 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Packaging Tray
Вес, г 9.889

Техническая документация

Datasheet
pdf, 1380 КБ
Документация
pdf, 1425 КБ