PIC16F1578-I/SO, 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC

PIC16F1578-I/SO, 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 25 шт.330 руб.
от 114 шт.313 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004945782
Артикул: PIC16F1578-I/SO

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Telehealth/Medical Solutions Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
DAC Resolution: 5 bit
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Factory Pack Quantity: 38
Interface Type: LIN, UART, USART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 18 I/O
Package/Case: SOIC-20
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 7 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Watchdog Timers: Watchdog Timer, Extended
Вес, г 0.8

Техническая документация

Datasheet
pdf, 3819 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем