PIC24F04KL100-I/ST, 16-bit Microcontrollers - MCU 4KB FLASH 512B RAM

PIC24F04KL100-I/ST, 16-bit Microcontrollers - MCU 4KB FLASH 512B RAM
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 25 шт.380 руб.
от 96 шт.337 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004948254
Артикул: PIC24F04KL100-I/ST

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
16-Bit PIC24 MCUs & dsPIC DSCs
Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 96
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 12 I/O
Number of Timers/Counters: 1x8 bit, 2x16 bit
Package / Case: TSSOP-14
Packaging: Tube
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 4 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: PIC24F04KL10x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.14

Техническая документация

Datasheet
pdf, 3425 КБ