dsPIC33EP512MU814-E/PH, Digital Signal Processors & Controllers - DSP, DSC 144P 512KB Flsh 52KB RAM 60MHz USB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 720 руб.
от 10 шт. —
3 510 руб.
от 25 шт. —
3 090 руб.
от 90 шт. —
2 645.23 руб.
Добавить в корзину 1 шт.
на сумму 3 720 руб.
Описание
Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals.
Технические параметры
ADC Channels | 32 |
ADC Resolution | 12bit |
ADCs | 2(32x12 bit) |
Automotive Standard | AEC-Q100 |
Data Bus Width | 16bit |
Device Million Instructions per Second | 60MIPS |
Instruction Set Architecture | Harvard |
Maximum Frequency | 60MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of I2C Channels | 2 |
Number of PWM Units | 7 |
Number of SPI Channels | 4 |
Number of Timers | 2 |
Number of UART Channels | 4 |
Numeric and Arithmetic Format | ALU |
Package Type | TQFP |
Pin Count | 144 |
Program Memory Size | 536 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 7(14x16 bit) |
PWM Channels | 14 |
PWM Resolution | 16bit |
RAM Size | 52 kB |
Series | DSPIC33EP512MU814 |
Timer Resolution | 16 bit, 32bit |
Timers | 4x32-bit, 9x16-bit |
USB Channels | 2 |
Width | 16mm |
ADC Resolution (bit) | 10/12 |
Analog Comparators | 3 |
Automotive | Yes |
CAN | 2 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33E |
I2C | 2 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 70 |
Maximum CPU Frequency (MHz) | 70 |
Maximum Expanded Memory Size | 4MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 9 |
Number of ADCs | Dual |
Number of I/Os | 122 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
PPAP | Yes |
Programmability | Yes |
PWM | 7 |
Special Features | CAN Controller |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 4 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 1.319 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары