RE46C312S8F, Operational Amplifiers - Op Amps Ionization smoke detector AFE

RE46C312S8F, Operational Amplifiers - Op Amps Ionization smoke detector AFE
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 25 шт.150 руб.
от 100 шт.135 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8004948552
Артикул: RE46C312S8F

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Детекторы дыма Ionization smoke detector AFE

Технические параметры

Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 62 dB
en - Input Voltage Noise Density: 170 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 10 kHz
In - Input Noise Current Density: 0.6 fA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Microchip
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 nA
Output Current per Channel: 27 mA
Output Type: Rail-to-Rail
Package/Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Low-Input Leakage Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: No Shutdown
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 3 mV
Вес, г 0.1

Техническая документация

Datasheet RE46C312S8F
pdf, 751 КБ