RN2903A-I/RM103, Sub-GHz Modules Low Power Long Range Transceiver Module(915MHz)

RN2903A-I/RM103, Sub-GHz Modules Low Power Long Range Transceiver Module(915MHz)
Изображения служат только для ознакомления,
см. техническую документацию
4 820 руб.
от 10 шт.4 540 руб.
от 25 шт.3 920 руб.
от 100 шт.3 646.93 руб.
Добавить в корзину 1 шт. на сумму 4 820 руб.
Номенклатурный номер: 8004948572
Артикул: RN2903A-I/RM103

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Технические параметры

Antenna Connector Type: PCB
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency: 915 MHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Output Power: 18.5 dBm
Packaging: Tray
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: LoRa/LoRaWAN
Protocol - Sub GHz: LoRa/LoRaWAN
Series: RN2903
Subcategory: Wireless & RF Modules
Supply Current Receiving: 14.38 mA
Supply Current Transmitting: 122 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: LoRa/LoRaWAN
Вес, г 0.48

Техническая документация

Datasheet
pdf, 1483 КБ