RN4020-V/RMBEC133, Bluetooth Modules - 802.15.1 Bluetooth 4.1 BLE Mo dule Shielded Antenn

Фото 1/2 RN4020-V/RMBEC133, Bluetooth Modules - 802.15.1 Bluetooth 4.1 BLE Mo dule Shielded Antenn
Изображения служат только для ознакомления,
см. техническую документацию
3 040 руб.
от 25 шт.2 590 руб.
от 84 шт.2 410 руб.
от 504 шт.2 347.52 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Номенклатурный номер: 8004948576
Артикул: RN4020-V/RMBEC133

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
RN4020 Bluetooth Low Energy Modules

Microchip RN4020 Bluetooth Low Energy Modules provide a highly integrated solution for delivering low-power Bluetooth 4.1 solutions. The advanced command interface offers rapid time to market. The RN4020 module complies with Bluetooth specification version 4.1. It integrates RF, a baseband controller, command API processor, making it a complete Bluetooth Low Energy Solution. The RN4020 can be used with a low-cost microcontroller for intelligent Bluetooth Low Energy applications. For simple sensor applications, the RN4020 internal scripting capabilities enable basic functions to be implemented without the need for external host MCU or software development tools.

Технические параметры

Antenna Connector Type: Integrated
Antenna: Integrated
Brand: Microchip Technology
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 84
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Output Power: 7.5 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 4.1
Receiver Sensitivity: -92.5 dBm
Sensitivity: -92.5 dBm
Series: RN4020
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16 mA
Supply Current Transmitting: 16 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Bluetooth Version 4.1
Maximum Operating Temperature +85 °C
Maximum Output Power 7.5dBm
Minimum Operating Temperature -30 °C
Receiver Sensitivity -92.5dBm
Supported Bus Interfaces AIO, PIO, SPI, UART
Width 19.5mm
Вес, г 4.95

Техническая документация

Datasheet
pdf, 922 КБ
Datasheet
pdf, 1228 КБ