RN4870-I/RM130, Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm

Фото 1/2 RN4870-I/RM130, Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
от 10 шт.2 370 руб.
от 25 шт.2 090 руб.
от 1056 шт.1 888.80 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8004948584
Артикул: RN4870-I/RM130

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Antenna: Chip
Brand: Microchip Technology
Class: Bluetooth Low Energy(BLE)
Data Rate: 10 kb/s
Factory Pack Quantity: Factory Pack Quantity: 88
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: GFSK
Modulation: GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Output Power: 0 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5
Receiver Sensitivity: -90 dBm
Sensitivity: -90 dBm
Series: RN4870
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10 mA
Supply Current Transmitting: 10 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Type: USB Adapter
Bluetooth Version 4.2
Maximum Operating Temperature +85 °C
Maximum Output Power 0dBm
Minimum Operating Temperature -40 °C
Receiver Sensitivity -90dBm
Width 22mm
Вес, г 8.38

Техническая документация

Datasheet
pdf, 2353 КБ
Datasheet
pdf, 2289 КБ