RN4870-V/RM140, Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm

RN4870-V/RM140, Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm
Изображения служат только для ознакомления,
см. техническую документацию
2 560 руб.
от 25 шт.2 090 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8004948587
Артикул: RN4870-V/RM140

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Telehealth/Medical Solutions
Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Технические параметры

Antenna: Ceramic Chip
Brand: Microchip Technology
Class: Bluetooth Low Energy(BLE)
Data Rate: 10 kb/s
Factory Pack Quantity: Factory Pack Quantity: 88
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Modulation Technique: GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Power: 0 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5
Range: 50 m
Receiver Sensitivity: -90 dBm
Sensitivity: -90 dBm
Series: RN4870
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: USB Adapter
Вес, г 0.02

Техническая документация

Datasheet
pdf, 2353 КБ