RN4871-I/RM128, Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm

RN4871-I/RM128, Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm
Изображения служат только для ознакомления,
см. техническую документацию
2 710 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8004948588
Артикул: RN4871-I/RM128

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
RN4870 & RN4871 BLE Modules
Microchip RN4870 and RN4871 BLUETOOTH® 4.2 Low Energy (BLE) Modules are next-generation devices with an easy-to-use ASCII-style command interface. The ASCII interface makes the devices easy to configure and eliminates any complicated code compiling. An onboard BLUETOOTH® stack with a scripting engine enables standalone operation and eliminates microcontroller use for simple applications. RN4870 and RN4871 modules deliver up to 2.5 times the data throughput improvement over previous generation products based on the BLUETOOTH® 4.0 standard. These Microchip BLUETOOTH® solutions also offer Federal Information Processing Standards (FIPS) based connection security coupled with advanced features.

Технические параметры

Antenna: Chip
Brand: Microchip Technology
Class: Bluetooth Low Energy(BLE)
Data Rate: 10 kb/s
Dimensions: 9 mm x 11.5 mm
Factory Pack Quantity: Factory Pack Quantity: 171
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Output Power: 0 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol: Bluetooth 5
Receiver Sensitivity: -90 dBm
Sensitivity: -90 dBm
Series: RN4871
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10 mA
Supply Current Transmitting: 10 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Type: USB Adapter
Вес, г 0.3

Техническая документация

Datasheet
pdf, 2353 КБ