DSC1001AL5-048.0000, Standard Clock Oscillators MEMS OSC, LVCMOS, 48MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 10 шт. —
550 руб.
от 25 шт. —
522 руб.
от 100 шт. —
470.25 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC1001 Low-Power Precision CMOS OscillatorsMicrochip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40 C to +105 C. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Frequency Stability: | 10 PPM |
Frequency: | 48 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | DFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Base Product Number | DSC1001 -> |
Base Resonator | MEMS |
Current - Supply (Disable) (Max) | 15ВµA |
Current - Supply (Max) | 7.2mA |
ECCN | EAR99 |
Frequency | 48MHz |
Frequency Stability | В±10ppm |
Function | Standby (Power Down) |
Height - Seated (Max) | 0.035"" (0.90mm) |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Output | CMOS |
Package | Tube |
Package / Case | 4-SMD, No Lead |
Ratings | AEC-Q100 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.276"" L x 0.197"" W (7.00mm x 5.00mm) |
Type | XO (Standard) |
Voltage - Supply | 1.8 ~ 3.3V |
Техническая документация
Datasheet
pdf, 854 КБ
Datasheet DSC1001BI2-012.2888
pdf, 610 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары