DSC-TIMEFLASH2-KIT2, Clock & Timer Development Tools TimeFlash 2 Oscillator Programming Kit with 2 socket cards

DSC-TIMEFLASH2-KIT2, Clock & Timer Development Tools TimeFlash 2 Oscillator Programming Kit with 2 socket cards
Изображения служат только для ознакомления,
см. техническую документацию
53 580 руб.
Добавить в корзину 1 шт. на сумму 53 580 руб.
Номенклатурный номер: 8004948677
Артикул: DSC-TIMEFLASH2-KIT2

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 1.8 V to 3.6 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Programming Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DSC6xxx, DSC8xxx
Type: Clock Oscillator
Вес, г 856.6