SW006021-DGL, Development Software MPLAB XC8 Compiler PRO Dongle License
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
455 500 руб.
Добавить в корзину 1 шт.
на сумму 455 500 руб.
Описание
Embedded Solutions\Engineering Tools\Development Software
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Core: | PIC10, PIC12, PIC16, PIC18, PIC14000 |
Description/Function: | ANSI C compiler license |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | 8-bit PIC MCUs |
Manufacturer: | Microchip |
Processor Series: | PIC10, PIC12, PIC16, PIC18, PIC14000 |
Product Category: | Development Software |
Product Type: | Development Software |
Product: | License |
Subcategory: | Embedded Solutions |
Tradename: | MPLAB |
Applications | Programming |
Base Product Number | SW006021 -> |
ECCN | EAR99 |
For Use With/Related Products | PIC |
HTSUS | 8471.60.9050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Type | Compiler |
Operating System Compatibility | Linux, macOS, Windows |
Software Name | MPLAB XC8 Compiler PRO Dongle License |
Type of Software | C Compiler |
Вес, г | 85.05 |
Техническая документация
Datasheet
pdf, 4004 КБ
Datasheet SW006021-DGL
pdf, 5627 КБ