SW006022-DGL, Development Software MPLAB XC16 Compiler PRO Dongle License

Фото 1/2 SW006022-DGL, Development Software MPLAB XC16 Compiler PRO Dongle License
Изображения служат только для ознакомления,
см. техническую документацию
455 500 руб.
Добавить в корзину 1 шт. на сумму 455 500 руб.
Номенклатурный номер: 8004948733
Артикул: SW006022-DGL

Описание

Embedded Solutions\Engineering Tools\Development Software
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MPLAB XC8, MPLAB XC16, MPLAB XC32/XC32++
Manufacturer: Microchip
Product Category: Development Software
Product Type: Development Software
Product: License
Subcategory: Embedded Solutions
Applications Programming
Base Product Number SW006022 ->
ECCN EAR99
For Use With/Related Products PIC
HTSUS 8523.51.0000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status Not applicable
Type Compiler
Вес, г 36.98

Техническая документация

Datasheet
pdf, 2369 КБ