TC620CCPA, Thermostats Int Sensor C Opt.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 25 шт. —
430 руб.
от 120 шт. —
370 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Sensors\Temperature Sensors\Thermostats
Board Mount Temperature Sensors Int Sensor C Opt.
Технические параметры
Accuracy: | +/-3 C |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Packaging: | Tube |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Series: | TC620 |
Subcategory: | Sensors |
Accuracy | +/-3 C |
Brand | Microchip Technology |
Configuration | Local |
Factory Pack Quantity | 60 |
Interface Type | - |
Manufacturer | Microchip |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Operating Supply Current | 270 uA |
Output Current | 1 mA |
Output Type | Digital |
Package / Case | PDIP-8 |
Packaging | Tube |
Pd - Power Dissipation | 730 mW |
Product | Temperature Switch |
Product Category | Board Mount Temperature Sensors |
Resolution | - |
RoHS | Details |
Series | TC620 |
Shutdown | No Shutdown |
Supply Voltage - Max | 18 VDC |
Supply Voltage - Min | 4.5 VDC |
Temperature Threshold | Programmable |
Техническая документация
Datasheet
pdf, 418 КБ