TMPSNSRD-RTD2, Temperature Sensor Development Tools RTD Reference Design Board

TMPSNSRD-RTD2, Temperature Sensor Development Tools RTD Reference Design Board
Изображения служат только для ознакомления,
см. техническую документацию
13 440 руб.
Добавить в корзину 1 шт. на сумму 13 440 руб.
Номенклатурный номер: 8004949711
Артикул: TMPSNSRD-RTD2

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Microchip
Operating Supply Voltage: 5 V
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP9804
Type: Temperature Sensor
Вес, г 72.91

Техническая документация

Datasheet TMPSNSRD-RTD2
pdf, 372 КБ