WLR089U0-I/RM, Sub-GHz Modules Low Power Long Range LoRa Module (863-928 MHz)

WLR089U0-I/RM, Sub-GHz Modules Low Power Long Range LoRa Module (863-928 MHz)
Изображения служат только для ознакомления,
см. техническую документацию
4 500 руб.
от 25 шт.3 660 руб.
Добавить в корзину 1 шт. на сумму 4 500 руб.
Номенклатурный номер: 8004949803
Артикул: WLR089U0-I/RM

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
WLR089U0 Low Power LoRa® Sub-GHz Module

Microchip WLR089U0 Low Power LoRa® Sub-GHz Module is an ultra-low-power, regulatory certified LoRa module based on the ATSAMR34J18 LoRa IC. This standalone module includes a 32-bit Arm® Cortex®-M0+ processor and offers 256KB of Flash and 40KB of SRAM (8KB battery-backed) in a compact 17mm x 13.5mm package. With ultra-low power sleep currents as low as 790nA, the Microchip WLR089U0 modules are ideal for battery-powered remote sensor applications.

Технические параметры

Antenna Connector Type: u.FL
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 98
Frequency: 863 MHz to 928 MHz
Interface Type: SPI, USB
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Power: 18.59 dBm
Packaging: Tray
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Subcategory: Wireless & RF Modules
Supply Current Receiving: 13.36 mA
Supply Current Transmitting: 114.68 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V

Техническая документация

Datasheet
pdf, 1088 КБ