11R472C, Power Inductors - Leaded 4.7 UH 20% 1.3A

Фото 1/3 11R472C, Power Inductors - Leaded 4.7 UH 20% 1.3A
Изображения служат только для ознакомления,
см. техническую документацию
1260 шт., срок 6-8 недель
85 руб.
от 25 шт.77 руб.
от 50 шт.74 руб.
от 100 шт.71.08 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Альтернативные предложения2
Номенклатурный номер: 8004949826
Артикул: 11R472C

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
1100R & 1300R Radial Lead Inductors

Murata Power Solutions 1100R and 1300R Radial Lead Inductors are suitable for low- to medium-current applications such as power supplies and other general-purpose filtering designs. The 1100R series comes in a compact size that is also ideal for high-density applications where a chip inductor would not cope with power requirements. This general purpose range of inductors provides a radial format and low DC resistance. Both series have UL VW-1 rated sleeving and are backward compatible with Sn/Pb soldering systems. The 1100R series offers a DC current (I DC ) of up to 3.0A and the 1300R offers up to 6.3A IDC. The inductance values range from 1µH to 470µH for the 1100R series and 1.5µH to 68mH for the 1300R series. Murata Power Solutions 1100R and 1300R Radial Lead Inductors are RoHS compliant.

Технические параметры

Application: Power
Brand: Murata Power Solutions
Diameter: 5 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 4.7 uH
Lead Diameter: 0.5 mm
Lead Spacing: 2 mm
Manufacturer: Murata
Maximum DC Current: 1.3 A
Maximum DC Resistance: 90 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 5 mm x 7.5 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: 1100R
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 20%
Type: Wirewound
Base Product Number 11R ->
Current Rating (Amps) 1.3A
DC Resistance (DCR) 90mOhm Max
ECCN EAR99
Height - Seated (Max) 0.295"" (7.50mm)
HTSUS 8504.50.8000
Inductance 4.7ВµH
Inductance Frequency - Test 1kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Vertical Cylinder
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series 1100R ->
Shielding Unshielded
Size / Dimension 0.197"" Dia (5.00mm)
Tolerance В±20%
Type Wirewound
Diameter 5mm
Lead Diameter 0.5mm
Lead Pitch 2mm
Maximum DC Current 1.3A
Maximum DC Resistance 90mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 1kHz
Minimum Operating Temperature -40°C
Terminal Type Radial Leaded
Вес, г 0.5

Техническая документация

Datasheet
pdf, 126 КБ
Datasheet 11R104C
pdf, 125 КБ
Datasheet 11R472C
pdf, 103 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.