12LRS153C, Power Inductors - Leaded Ind 15 H, 3A TH rad shiel 10x8

Фото 1/2 12LRS153C, Power Inductors - Leaded Ind 15 H, 3A TH rad shiel 10x8
Изображения служат только для ознакомления,
см. техническую документацию
233 шт., срок 6-8 недель
220 руб.
от 10 шт.196 руб.
от 25 шт.192.46 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8004949833
Артикул: 12LRS153C

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
1200 Shielded Inductors
The Murata Power Solutions 1200 series of shielded inductors provide power line ferrite shield filtering solutions for applications with EMI susceptibility in low to medium current applications such as switching power supply circuits. Murata Power Solutions 1200 series are available in low current versions, 1200LRS, and higher current versions, 1200RS.

Технические параметры

Application: Magnetic
Brand: Murata Power Solutions
Core Material: Ferrite
Diameter: 10.5 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Inductance: 15 uH
Lead Diameter: 0.8 mm
Lead Spacing: 4 mm, 5 mm
Manufacturer: Murata
Maximum DC Current: 3 A
Maximum DC Resistance: 70 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 10.5 mm x 8.5 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: 1200 LRS
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 20%
Type: Power Filter
Diameter 10.5mm
Inductance 15 μH
Lead Diameter 0.8mm
Lead Pitch 5mm
Maximum DC Current 3A
Maximum DC Resistance 70mΩ
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Radial
Series 1200LRS
Terminal Type Through Hole
Tolerance ±20%
Вес, г 2.6

Техническая документация

Datasheet
pdf, 134 КБ
Datasheet
pdf, 129 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.