13R683C, Power Inductors - Leaded 68 UH 10% 1.3A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
493 шт., срок 6-8 недель
180 руб.
от 25 шт. —
160 руб.
от 50 шт. —
154 руб.
от 100 шт. —
144.91 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
1100R & 1300R Radial Lead InductorsMurata Power Solutions 1100R and 1300R Radial Lead Inductors are suitable for low- to medium-current applications such as power supplies and other general-purpose filtering designs. The 1100R series comes in a compact size that is also ideal for high-density applications where a chip inductor would not cope with power requirements. This general purpose range of inductors provides a radial format and low DC resistance. Both series have UL VW-1 rated sleeving and are backward compatible with Sn/Pb soldering systems. The 1100R series offers a DC current (I DC ) of up to 3.0A and the 1300R offers up to 6.3A IDC. The inductance values range from 1µH to 470µH for the 1100R series and 1.5µH to 68mH for the 1300R series. Murata Power Solutions 1100R and 1300R Radial Lead Inductors are RoHS compliant.
Технические параметры
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Diameter: | 9.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Inductance: | 68 uH |
Lead Diameter: | 0.65 mm |
Lead Spacing: | 5 mm |
Manufacturer: | Murata |
Maximum DC Current: | 1.3 A |
Maximum DC Resistance: | 150 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 9.5 mm x 13.2 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | 1300R |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Base Product Number | 13R -> |
Current Rating (Amps) | 1.3A |
DC Resistance (DCR) | 150mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.532"" (13.50mm) |
HTSUS | 8504.50.8000 |
Inductance | 68ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 1300R -> |
Shielding | Unshielded |
Size / Dimension | 0.374"" Dia (9.50mm) |
Tolerance | В±10% |
Type | Wirewound |
Вес, г | 2.4 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары