1410460C, Power Inductors - Leaded Power Inductors - Leaded 100 uH 10% 3.3 mOhms 6A

Фото 1/4 1410460C, Power Inductors - Leaded Power Inductors - Leaded 100 uH 10% 3.3 mOhms 6A
Изображения служат только для ознакомления,
см. техническую документацию
746 шт., срок 6-8 недель
680 руб.
от 25 шт.630 руб.
от 100 шт.553 руб.
от 250 шт.539.87 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8004949864
Артикул: 1410460C

Описание

Passive Components\Inductors, Chokes & Coils\Fixed Inductors
100ВµH Unshielded Wirewound Inductor 6A 33mOhm Max Radial, Vertical Cylinder

Технические параметры

Application: Magnetic
Brand: Murata Power Solutions
Core Material: Ferrite
Core Type: Bobbin
Diameter: 24.4 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Inductance: 100 uH
Lead Diameter: 1.2 mm
Lead Spacing: 23.8 mm
Manufacturer: Murata
Maximum DC Current: 6 A
Maximum DC Resistance: 33 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 24.4 mm x 18.5 mm
Packaging: Bulk
Product Category: Fixed Inductors
Product Type: Fixed Inductors
Product: General Purpose
Q Minimum: 37
Self Resonant Frequency: 3.9 MHz
Series: 1400
Shielding: Unshielded
Subcategory: Inductors, Chokes и Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound
Base Product Number 14 ->
Current Rating (Amps) 6A
DC Resistance (DCR) 33mOhm Max
ECCN EAR99
Frequency - Self Resonant 3.9MHz
Height - Seated (Max) 0.728"" (18.50mm)
HTSUS 8504.50.4000
Inductance 100ВµH
Inductance Frequency - Test 1kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Vertical Cylinder
Q @ Freq 37 @ 100kHz
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series 1400 ->
Shielding Unshielded
Size / Dimension 1.055"" Dia (26.80mm)
Tolerance В±10%
Type Wirewound
Lead Diameter 1.20mm
Lead Pitch 23.8mm
Maximum DC Current 6A
Maximum DC Resistance 33mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 3.9MHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 37
Terminal Type Through Hole
Diameter 24.4mm
Вес, г 50

Техническая документация

Datasheet
pdf, 410 КБ
Datasheet
pdf, 200 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 107 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.