15333C, Power Inductors - Leaded 33 UH 10%

Фото 1/3 15333C, Power Inductors - Leaded 33 UH 10%
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 6-8 недель
510 руб.
от 5 шт.470 руб.
от 10 шт.462 руб.
от 25 шт.445.44 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8004949900
Артикул: 15333C

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
1500/1900R Radial Lead Inductors

Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.

Технические параметры

Application: RF
Brand: Murata Power Solutions
Core Material: Ferrite
Diameter: 16.8 mm
Factory Pack Quantity: Factory Pack Quantity: 40
Inductance: 33 uH
Lead Diameter: 0.9 mm
Lead Spacing: 13.8 mm
Manufacturer: Murata
Maximum DC Current: 5.08 A
Maximum DC Resistance: 31.2 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 16.8 mm x 21.3 mm
Packaging: Bulk
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Q Minimum: 107
Self Resonant Frequency: 8 MHz
Series: 1500
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 10%
Type: Wirewound
Diameter 16.8mm
Inductance 33 μH
Lead Diameter 0.90mm
Lead Pitch 13.8mm
Maximum DC Current 5.08A
Maximum DC Resistance 31.2mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 8MHz
Minimum Operating Temperature -40°C
Minimum Quality Factor 107
Mounting Type Radial
Series 1500
Terminal Type Through Hole
Tolerance ±10%
Вес, г 15

Техническая документация

Datasheet
pdf, 128 КБ
Datasheet
pdf, 131 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.