78601/4C, Pulse Transformers Transformer 1:1 100uH 4Vus
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
212 шт., срок 6-8 недель
460 руб.
от 10 шт. —
430 руб.
от 50 шт. —
401 руб.
от 100 шт. —
379.28 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Power\Transformers\Pulse Transformers
786 General-Purpose Pulse TransformersMurata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. They offer a low profile of 6.35mm and a UL94 V-0 package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.
Технические параметры
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Murata |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | 0 C to+70 C |
Packaging: | Tube |
Product Category: | Pulse Transformers |
Product Type: | Pulse Transformers |
Product: | PCB Mount Transformers |
Series: | 786 |
Subcategory: | Transformers |
Termination Style: | DIP |
Turns Ratio: | 1:1 |
Voltage Time - Et: | 4 V us |
Base Product Number | 78601 -> |
ECCN | EAR99 |
ET (Volt-Time) | 4VВµS |
Height - Seated (Max) | 0.250"" (6.35mm) |
HTSUS | 8504.31.2000 |
Inductance | 67ВµH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 786 -> |
Size / Dimension | 0.375"" L x 0.354"" W (9.52mm x 9.00mm) |
Transformer Type | General Purpose |
Turns Ratio - Primary:Secondary | 1:1 |
Вес, г | 1.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.