78602/16C, Pulse Transformers Transformer 2:1 5000uH 28Vus

78602/16C, Pulse Transformers Transformer 2:1 5000uH 28Vus
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6-8 недель
470 руб.
от 10 шт.440 руб.
от 25 шт.422 руб.
от 100 шт.379.28 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004950176
Артикул: 78602/16C

Описание

Power\Transformers\Pulse Transformers
786 General-Purpose Pulse Transformers

Murata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. They offer a low profile of 6.35mm and a UL94 V-0 package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Temperature Range: 0 C to+70 C
Packaging: Tube
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Product: PCB Mount Transformers
Series: 786
Subcategory: Transformers
Termination Style: DIP
Turns Ratio: 1:1:1
Voltage Time - Et: 28 V us
Вес, г 1.1

Техническая документация

Datasheet
pdf, 141 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.