78604/9C, Pulse Transformers TRANSFORMER 2:1 10000UH 56VUS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 6-8 недель
460 руб.
от 10 шт. —
430 руб.
от 25 шт. —
411 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения1
Описание
Power\Transformers\Pulse Transformers
786 General-Purpose Pulse TransformersMurata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. They offer a low profile of 6.35mm and a UL94 V-0 package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.
Технические параметры
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Murata |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | 0 C to+70 C |
Packaging: | Tube |
Product Category: | Pulse Transformers |
Product Type: | Pulse Transformers |
Product: | PCB Mount Transformers |
Series: | 786 |
Subcategory: | Transformers |
Termination Style: | DIP |
Turns Ratio: | 2:1 |
Voltage Time - Et: | 56 V us |
ET (Volt-Time) | 56VВµS |
Height - Seated (Max) | 0.250"(6.35mm) |
Inductance | 10mH |
Manufacturer | Murata Power Solutions Inc. |
Mounting Type | Through Hole |
Operating Temperature | 0В°C ~ 70В°C |
Packaging | Tube |
Part Status | Active |
Series | 786 |
Size / Dimension | 0.354" L x 0.375" W(9.00mm x 9.52mm) |
Transformer Type | General Purpose |
Turns Ratio - Primary | Secondary |
Weight | 0.04 oz(1.14g) |
Вес, г | 1.83 |
Техническая документация
Datasheet
pdf, 141 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары