78SR-5/2-C, Non-Isolated DC/DC Converters 8-32VIN/5VOUT 2A SIP DC/DC

Фото 1/3 78SR-5/2-C, Non-Isolated DC/DC Converters 8-32VIN/5VOUT 2A SIP DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
1625 шт., срок 7-9 недель
4 810 руб.
от 5 шт.4 380 руб.
от 10 шт.4 070 руб.
от 25 шт.3 703.65 руб.
Добавить в корзину 1 шт. на сумму 4 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8004950212
Артикул: 78SR-5/2-C

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
78SR 2A Non-Isolated DC-DC Converters

Murata Power Solutions 78SR 2A Non-Isolated DC-DC Converters are ultra-high-efficiency converters with an open frame design that minimizes self-heating and PCB footprint. A 200KHz switching frequency, combined with a synchronous rectifier buck regulator topology, provides for efficiencies exceeding 95%. Murata Power Solutions 78SR 2A Non-Isolated DC-DC Converters provide an increased run time in battery-powered applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 189
Industry: Industrial
Input Voltage, Max: 32 V
Input Voltage, Min: 8 V
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Type: Switching Regulator
Output Voltage-Channel 1: 5 V
Packaging: Tube
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: 78SR
Subcategory: DC-DC Converter
Automotive No
ECCN (US) EAR99
Efficiency (%) 95
EU RoHS Compliant with Exemption
Input/Output Type DC/DC
Isolation Non-Isolated
Lead Shape Through Hole
Line Regulation 0.35%
Load Regulation 0.2%
Maximum Input Voltage (V) 32
Maximum Operating Temperature (°C) 70
Minimum Input Voltage (V) 8
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Outputs 1
Output Current (A) 2
Output Power (W) 10
Output Type Fixed
Output Voltage (V) 5
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SIP
Supplier Package SIP
Switching Frequency (kHz) 200
Switching Regulator Yes
Type Step Down
Вес, г 4.2

Техническая документация

Datasheet
pdf, 386 КБ
Datasheet
pdf, 407 КБ
Datasheet
pdf, 404 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.