CME0505SPC, Isolated DC/DC Converters - Through Hole 4.5V-5.5VIN 5VOUT .75W

CME0505SPC, Isolated DC/DC Converters - Through Hole 4.5V-5.5VIN 5VOUT .75W
Изображения служат только для ознакомления,
см. техническую документацию
204 шт., срок 7-9 недель
980 руб.
от 5 шт.910 руб.
от 10 шт.881 руб.
от 25 шт.837.05 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8004950259
Артикул: CME0505SPC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CME 0.75W Single-Output DC/DC Converters

Murata CME 0.75W Single-Output DC/DC Converters are isolated 0.75W DC/DC Converters that offer a cost-effective lower power alternative to a 1W DC/DC converter. The CME converters feature galvanic isolation and an operating temperature range from -40°C to +85°C with full 0.75W output. This allows the devices to be configured to provide an isolated negative rail in systems where only positive rails exist.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 35
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 150 mA
Output Power: 750 mW
Output Voltage-Channel 1: 5 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CME
Subcategory: DC-DC Converter
Applications ITE (Commercial)
Base Product Number CME05 ->
Current - Output (Max) 150mA
ECCN EAR99
Efficiency 70%
Features SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 4-SIP Module
Power (Watts) 750mW
RoHS Status RoHS Compliant
Series CME (0.75W) ->
Size / Dimension 0.45"" L x 0.24"" W x 0.39"" H (11.5mm x 6.1mm x 1
Type Isolated Module
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 4.5V
Voltage - Isolation 3kV
Voltage - Output 1 5V

Техническая документация

Datasheet
pdf, 291 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.