CRE1S0505DC, Isolated DC/DC Converters - Through Hole DC/DC TH 1W 5-5V DIP Single

CRE1S0505DC, Isolated DC/DC Converters - Through Hole DC/DC TH 1W 5-5V DIP Single
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
950 руб.
от 5 шт.890 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8004950264
Артикул: CRE1S0505DC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CRE1 & CRL2 1W/2W Single-Output DC/DC Converters

Murata Power Solutions CRE1 and CRL2 Single-Output DC/DC Converters are cost-effective 1W and 2W DC/DC converters with an industry-standard pinout. These devices provide a wide temperature performance of -40°C to +85°C at a full 1W or 2W load. The galvanic isolation allows the converters to be configured to provide an isolated negative rail in systems where only positive rails exist. Murata Power Solutions CRE1 and CRL2 Single-Output DC/DC Converters are UL 60950 recognized and RoHS compliant.

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 35
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CRE1
Subcategory: DC-DC Converter
Вес, г 1.3

Техническая документация

Datasheet
pdf, 409 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.