DA103JC, Audio Transformers / Signal Transformers 7.7 MH PULSE TRANSFORMER

DA103JC, Audio Transformers / Signal Transformers 7.7 MH PULSE TRANSFORMER
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 6-8 недель
460 руб.
от 10 шт.430 руб.
от 25 шт.411 руб.
от 100 шт.376.94 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004950282
Артикул: DA103JC

Описание

Passive Components\Audio Transformers / Signal Transformers
DA100J Audio Digital Transmission Transformers

Murata Power Solutions DA100J Series Transformers for Audio Digital Transmission are compatible with leading chipsets. They are compliant with AES/EBU standards for a digital audio interface. These surface mount transformers are capable of operating over the audio data rate frequency range and provide isolation from 50 to 60Hz noise. This feature makes it ideal for use in industrial networking applications, particularly to isolate signals from noise in Power Line Communication (PLC) modems. The DA100J Series from Murata Power Solutions was designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment and video games. They are also suitable for other applications requiring high-performance digital audio transmission.

Технические параметры

Application: Digital Data Transmission
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Range: 50 Hz to 60 Hz
Inductance: 3.2 mH to 8.5 mH
Isolation Voltage: 2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Package / Case: SMD-6
Packaging: Tube
Primary Impedance: 110 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Audio
Series: DA100J
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 0.93

Техническая документация

Datasheet
pdf, 118 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.