DA103MC-R, Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA103JC-R

Фото 1/2 DA103MC-R, Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA103JC-R
Изображения служат только для ознакомления,
см. техническую документацию
622 шт., срок 6-8 недель
350 руб.
от 500 шт.270 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8004950285
Артикул: DA103MC-R

Описание

Passive Components\Audio Transformers / Signal Transformers
Audio Transformer 1: 1 2000Vrms 6 Terminal Gull Wing SMD

Технические параметры

Application: Digital Data Transmission
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 50 Hz to 60 Hz
Inductance: 4 mH to 7.75 mH
Isolation Voltage: 2 kV
Manufacturer: Murata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Single
Package / Case: SMD-6
Primary Impedance: 110 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Audio
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
High Potential 2000Vrms
Lead Style Gull Wing
Maximum Operating Temperature (°C) 70
Minimum Operating Temperature (°C) 0
Minimum Return Loss (dB) 36.3
Mounting Surface Mount
Number of Terminals 6
Package Type DIP
Packaging Tape and Reel
Part Status NRND
PPAP No
Transformer Type Digital Audio Data Transmission Transformer
Turns Ratio 1:1
Вес, г 0.93

Техническая документация

Datasheet
pdf, 114 КБ
Datasheet
pdf, 112 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.