IRS-5/10-Q12NF-C, Isolated DC/DC Converters - Through Hole

IRS-5/10-Q12NF-C, Isolated DC/DC Converters - Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
130 шт., срок 6-8 недель
15 190 руб.
от 5 шт.13 430 руб.
от 10 шт.12 800 руб.
от 25 шт.11 257.09 руб.
Добавить в корзину 1 шт. на сумму 15 190 руб.
Номенклатурный номер: 8004950320
Артикул: IRS-5/10-Q12NF-C

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
IRS Encapsulated Sixteenth-Brick DC-DC Converters
Murata Power Solutions IRS Encapsulated Sixteenth-Brick DC-DC Converters are DOSA-compatible units with an 18V DC to 75V DC input range, up to 54W total output power, and full 2250VDC isolation. The series provides regulated outputs in an industry-standard sixteenth-brick (26.31mm width) fully encased package. The outputs may be trimmed while delivering fast settling to current step loads without adverse effects from higher capacitive loads. The ripple and noise specifications assure compatibility to circuits using CPUs, ASICs, programmable logic, and FPGAs. The self-protection features on the IRS series avoid converter and external circuit hazards. Murata Power Solutions IRS DC-DC converters are optimized for harsh environments in industrial and railway applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 48
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2.828 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 50 W
Output Voltage-Channel 1: 5 V
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: IRS-Q12
Subcategory: DC-DC Converter
Вес, г 43.82

Техническая документация

Datasheet
pdf, 7651 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.