MEA1D1212DC, Isolated DC/DC Converters - Through Hole

MEA1D1212DC, Isolated DC/DC Converters - Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
1 510 руб.
от 5 шт.1 420 руб.
от 10 шт.1 380 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8004950337
Артикул: MEA1D1212DC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Murata MEA1 1W DC/DC Converter - EXPANSION
Murata Power Solutions has expanded its offering of MEA1 1W DC/DC Converters to include a variety of DIP (dual in-line package) converters.

The Murata Power Solutions MEA1 Series High Performance DC/DC Converters are the new high performance version of the 1W NMA Series. The 1kVDC isolated dual output.MEA1 series is more efficient and offers improved regulation performance less than or equal to 5% for applications where a wide output voltage variation cannot be tolerated. The Murata Power Solutions MEA1 Series High Performance DC/DC Converters are ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1 watt.
Learn more about MEA1 series

Технические параметры

Application: Industrial
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 1 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 42 mA
Output Current-Channel 2: 42 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package / Case: DIP-14
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 2.5

Техническая документация

Datasheet
pdf, 774 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.