MEE3S0515SC, Isolated DC/DC Converters - Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6-8 недель
2 950 руб.
Добавить в корзину 1 шт.
на сумму 2 950 руб.
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MEE3 Isolated 3W Single Output DC/DC ConvertersMurata Power Solutions MEE3 Isolated 3W Single Output DC/DC Converters is a series of high-performance DC/DC converters with an 83% efficiency. The MEE3 converters offer an industry-standard pinout with 5V and 12V input, and 5V, 9V, 12V, and 15V output. No heatsinks, electrolytic or tantalum capacitors, or external components are required. The series features a pin path compatible with the 1W NME/MKE series and the 2W NML series, allowing for an easy power upgrade without a board redesign.
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Industry: | Medical, Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 3 W |
Output Voltage-Channel 1: | 15 V |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | MEE3 |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 88(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Isolated |
Lead Shape | Through Hole |
Line Regulation | 1.1%/% |
Load Regulation | 6.5% |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 4.5 |
Minimum Isolation Voltage | 1000VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 1 |
Output Current (A) | 0.2 |
Output Power (W) | 3 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SIP |
Supplier Package | SIP |
Switching Frequency (kHz) | 60(Typ) |
Switching Regulator | Yes |
Type | Step Up |
Typical Input Voltage (V) | 5 |
Вес, г | 2.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары