MEJ1S1505SC, Isolated DC/DC Converters - Through Hole 13.5V IN TO 16.5V IN 5V OUT

MEJ1S1505SC, Isolated DC/DC Converters - Through Hole 13.5V IN TO 16.5V IN 5V OUT
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 6-8 недель
2 320 руб.
от 5 шт.2 260 руб.
от 10 шт.2 160 руб.
от 25 шт.1 986.79 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Номенклатурный номер: 8004950397
Артикул: MEJ1S1505SC

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MEJ1 Isolated 1W DC/DC Converters

Murata Power Solutions MEJ1 Isolated 1W DC/DC Converters are isolated single- and dual-output units available in seven-pin SIP packages. The converters are pin compatible with the existing Murata series but offer improved efficiency and regulation. The series features UL60950 recognition for basic / supplementary isolation and UL 60601 3rd Edition recognition. Murata Power Solutions MEJ1 Isolated 1W DC/DC Converters are suitable for use where safety and miniaturization are important, such as medical and industrial applications.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Input Voltage: 13.5 V to 16.5 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MEJ1
Subcategory: DC-DC Converter
Вес, г 4.3

Техническая документация

Datasheet
pdf, 254 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.