MEJ2D1209SC, Isolated DC/DC Converters - Through Hole 2W 12VIN +/-9VOUT DC/DC

MEJ2D1209SC, Isolated DC/DC Converters - Through Hole 2W 12VIN +/-9VOUT DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 6-7 недель
2 260 руб.
от 10 шт.1 920 руб.
от 25 шт.1 860 руб.
от 50 шт.1 801.14 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8027783121
Артикул: MEJ2D1209SC

Описание

Power\DC/DC Converters
MEJ2 Isolated 2W DC/DC Converters

Murata Power Solutions MEJ2 Isolated 2W DC/DC Converters are 5.2kVDC isolated DC/DC converters that are approved for medical applications. This series is available in single and dual output versions and features a power density of 0.81W/cm. The UL 60950-recognized devices are offered in a 7-pin SIP package, fully encapsulated with toroidal magnetics. The MEJ2 DC-DC Converters are UL 60950 and UL 60601 recognized, which makes them ideal for applications where safety and miniaturization are of paramount importance.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 111 mA
Output Current-Channel 2: 111 mA
Output Power: 2 W
Output Voltage-Channel 1: 9 V
Output Voltage-Channel 2: -9 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MEJ2
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 249 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.