MEJ2S0515SC, Isolated DC/DC Converters - Through Hole 2W 4.5V-5.5VIN 15VOUT DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт., срок 6-8 недель
2 580 руб.
от 5 шт. —
2 530 руб.
от 10 шт. —
2 440 руб.
от 25 шт. —
2 231.79 руб.
Добавить в корзину 1 шт.
на сумму 2 580 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MEJ2 Isolated 2W DC/DC ConvertersMurata Power Solutions MEJ2 Isolated 2W DC/DC Converters are 5.2kVDC isolated DC/DC converters that are approved for medical applications. This series is available in single and dual output versions and features a power density of 0.81W/cm. The UL 60950-recognized devices are offered in a 7-pin SIP package, fully encapsulated with toroidal magnetics. The MEJ2 DC-DC Converters are UL 60950 and UL 60601 recognized, which makes them ideal for applications where safety and miniaturization are of paramount importance.
Технические параметры
Application: | Industrial, Medical |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Medical, Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 5.2 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 133 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 15 V |
Package / Case: | SIP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | MEJ2 |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial), Medical |
Base Product Number | MEJ2S05 -> |
Current - Output (Max) | 133mA |
ECCN | EAR99 |
Efficiency | 79% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 7-SIP Module, 4 Leads |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | MEJ2 (2W) -> |
Size / Dimension | 0.77"" L x 0.39"" W x 0.50"" H (19.7mm x 10.0mm x |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 5.2kV |
Voltage - Output 1 | 15V |
Вес, г | 4.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары