OKI-78SR-12/1.0-W36-C, Non-Isolated DC/DC Converters 12W 24VIN 12VOUT 1.0A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
951 шт., срок 6-8 недель
1 420 руб.
от 25 шт. —
1 260 руб.
от 50 шт. —
1 140 руб.
от 100 шт. —
1 089.45 руб.
Добавить в корзину 1 шт.
на сумму 1 420 руб.
Альтернативные предложения2
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
OKI-78SR 1.5A DC/DC ConvertersMurata Power Solutions Okami™ OKI-78SR Series 1.5A DC/DC Converters are fixed output SIP converters fabricated on a 0.41" x 0.65" (10.4mm x 16.5mm) module. These non-isolated switching regulators (SR) DC/DC power converters are for embedded applications. The OKI-78SR Series offers both tight regulation and high efficiency directly at the power usage site and is a direct plug-in replacement for TO-220 package 78xx series linear regulators. Typically, no extra outside components are required. The Murata Power Solutions Okami OKI-78SR Series 1.5A DC/DC Converters feature an ultra-wide 7 to 36V DC input range.
Технические параметры
Brand: | Murata Power Solutions |
Cooling Method: | Convection |
Efficiency: | 95.3% |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 15 V |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Non-Isolated/POL |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1 A |
Output Power: | 12 W |
Output Type: | Fixed |
Output Voltage-Channel 1: | 12 V |
Packaging: | Tray |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | OKI-78SR |
Subcategory: | DC-DC Converter |
Tradename: | Okami |
Allowed Circuit Configurations | Parallel |
Efficiency | 95.3% |
Input Voltage | 24V dc |
Line Regulation | ±0.25% |
Load Regulation | ±0.25% |
Maximum Input Current | 530mA |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Mounting Type | Through Hole |
MTBF | 78700000h |
Number of Outputs | 1 |
Output Current | 1A |
Output Voltage | 12V dc |
Package | TO-220 |
Power Rating | 12W |
Power Signal Conversion Type | DC-DC |
Protection Features | Short Circuit Protection |
Rated Output Power | 12W |
Ripple And Noise | 75mV Pk-Pk |
Series | OKI-78SR |
Switching Frequency Range | 500kHz |
Weight | 2g |
Width | 8.6mm |
Вес, г | 2 |
Техническая документация
Datasheet OKI-78SR-12/1.0-W36H-C
pdf, 2012 КБ
Datasheet OKI-78SR-5/1.5-W36H-C|100
pdf, 2899 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары