OKI-78SR-12/1.0-W36H-C, Non-Isolated DC/DC Converters 12W 24VIN 12VOUT 1.0A

Фото 1/3 OKI-78SR-12/1.0-W36H-C, Non-Isolated DC/DC Converters 12W 24VIN 12VOUT 1.0A
Изображения служат только для ознакомления,
см. техническую документацию
2515 шт., срок 6-7 недель
1 270 руб.
от 10 шт.1 090 руб.
от 25 шт.996 руб.
от 50 шт.972.11 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8027777463
Артикул: OKI-78SR-12/1.0-W36H-C

Описание

Power\DC/DC Converters
OKI-78SR 1.5A DC/DC Converters

Murata Power Solutions Okami™ OKI-78SR Series 1.5A DC/DC Converters are fixed output SIP converters fabricated on a 0.41" x 0.65" (10.4mm x 16.5mm) module. These non-isolated switching regulators (SR) DC/DC power converters are for embedded applications. The OKI-78SR Series offers both tight regulation and high efficiency directly at the power usage site and is a direct plug-in replacement for TO-220 package 78xx series linear regulators. Typically, no extra outside components are required. The Murata Power Solutions Okami OKI-78SR Series 1.5A DC/DC Converters feature an ultra-wide 7 to 36V DC input range.

Технические параметры

Cooling Method Convection
Efficiency 95.3%
Factory Pack Quantity 100
Industry Industrial
Input Voltage Max 36 V
Input Voltage Min 15 V
Maximum Operating Temperature +85 C
Mechanical Style Non-Isolated/POL
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 1 A
Output Power 12 W
Output Type Fixed
Output Voltage-Channel 1 12 V
Packaging Tray
Product Non-Isolated/POL
Series OKI-78SR
Tradename Okami
Brand: Murata Power Solutions
Cooling Method: Convection
Efficiency: 95.3%
Factory Pack Quantity: Factory Pack Quantity: 100
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 15 V
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Mechanical Style: Non-Isolated/POL
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 12 W
Output Type: Fixed
Output Voltage-Channel 1: 12 V
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: OKI-78SR
Subcategory: DC-DC Converter
Tradename: Okami
Allowed Circuit Configurations Parallel
Input Voltage 12V dc
Line Regulation ±0.25%
Load Regulation ±0.25%
Maximum Input Current 530mA
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type Through Hole
MTBF 78700000h
Output Current 1A
Output Voltage 12V dc
Package TO-220
Power Rating 12W
Power Signal Conversion Type DC-DC
Protection Features Short Circuit Protection
Rated Output Power 12W
Ripple And Noise 75mV Pk-Pk
Switching Frequency Range 500kHz
Weight 2g
Width 8.6mm

Техническая документация

Datasheet
pdf, 2073 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.