OKL-T/6-W5P-C

OKL-T/6-W5P-C
Изображения служат только для ознакомления,
см. техническую документацию
195 шт., срок 6-8 недель
1 800 руб.
от 5 шт.1 720 руб.
от 10 шт.1 640 руб.
от 25 шт.1 589.04 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Номенклатурный номер: 8007528834

Описание

Murata Power Solutions Okami™ OKL DC/DC Converters
The Murata Power Solutions OkamiOKL series are miniature SMT non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKL´s tiny form factor is configured on a LandGrid Array (LGA) assembly measuring only 0.488 x 0.488 x 0.22 inches(12.4 x 12.4 x 5.6 mm). Applications include powering CPU's, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems. The Murata Power Solutions Okami OKL DC/DC Power Converters feature a wide input range of 2.4 to 14 VDC and an output current of 3 or 6 Amps.
Learn more

Murata Power Solutions has expanded it's OkamiOKL series with OKL-T/1-W12 for embedded applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 400
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 6 A
Output Power: 19.8 W
Output Voltage-Channel 1: 600 mV to 3.3 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: Okami
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.